Cart

SR732HTTER340F

KOA

RC2010 0,34R 1% 0,75W
Supplier: KOA Europe
Matchcode: RC20100,34R1%
Rutronik No.: WRC51949
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0933 $
373.20 $

Prices

4,000 0.0933 $
12,000 0.0917 $

Parameter

Resistor value
0.34 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2010
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?