Cart

SR732ETTDR240F

KOA

PS1210 0,24R 1% 0,5W PULS/SURGE
Supplier: KOA Europe
Matchcode: RC12100,24R1%
Rutronik No.: WRC54219
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
On request
0.0892 $
446.00 $

Prices

5,000 0.0892 $
10,000 0.0745 $
15,000 0.0726 $
20,000 0.0713 $
25,000 0.0694 $

Parameter

Resistor value
0.24 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?