SR732ETTDR100F
image shown is a representation only
PS1210 0,1R 1% 0,5W
Supplier: KOA
Matchcode: RC12100,1R1%
Rutronik No.: WSR59683
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
Parameter
- Resistor value
- 0.1 Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.5 W
- Technology
- THICKFILM
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 1210
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 11 weeks