Cart

SR732ETTD27LJ

KOA

RC1210 0,027R 5% 0,5W
Supplier: KOA Europe
Matchcode: RC12100,027R5%
Rutronik No.: WRC47289
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3694 $
1,847.00 $

Parameter

Resistor value
0.027 Ω
Temp.coeff.
1000 ppm
Res.tolerance
5 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
125 °C
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?