Cart

SR732BTTDR180F

KOA

LO1206 0,18R 1% 0,33W
Supplier: KOA Europe
Matchcode: RC12060,18R1%
Rutronik No.: WRC55961
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
In Stock
0.0535 $
267.50 $

Prices

5,000 0.0535 $
10,000 0.0447 $
15,000 0.0435 $
20,000 0.0428 $
30,000 0.0416 $

Parameter

Resistor value
0.18 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.33 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?