Cart

SL1TTE5L00F

KOA

TF2512 0,005R 1% 1W TK180
Supplier: KOA Europe
Matchcode: TF25120,005R1%
Rutronik No.: WRC38886
Unit Pack: 1000
MOQ: 1000
package: 2512
Packaging: REEL
Best Choice
In Stock
0.2621 $
262.10 $

Prices

1,000 0.2621 $
2,000 0.2191 $
3,000 0.2135 $
4,000 0.2097 $
6,000 0.2041 $

Parameter

Resistor value
0.005 Ω
Package
2512
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
180 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
180 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?