Cart

SL1TTE33LJ

KOA

TR2512 0,033R 5% 1W TK100
Supplier: KOA Europe
Matchcode: TR25120,033R1%
Rutronik No.: WPR3633
Unit Pack: 1000
MOQ: 1000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2313 $
231.30 $

Prices

1,000 0.2313 $
16,000 0.2212 $

Parameter

Resistor value
0.033 Ω
Package
2512
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
180 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?