Cart

SL1TTE30L0F

KOA

TF2512 0,03R 1% 1W TK75
Supplier: KOA Europe
Matchcode: TF25120,030R1%
Rutronik No.: WPR4959
Unit Pack: 1000
MOQ: 1000
package: 2512
Packaging: REEL
On request
0.2237 $
223.70 $

Prices

1,000 0.2237 $
16,000 0.214 $

Parameter

Resistor value
0.03 Ω
Package
2512
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
75 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
180 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?