Cart

SL1TTE10L0F

KOA

TF2512 0,01R 1% 1W TK180
Supplier: KOA Europe
Matchcode: TF25120,01R1%
Rutronik No.: WPR5669
Unit Pack: 1000
MOQ: 1000
package: 2512
Packaging: REEL
On request
0.2609 $
260.90 $

Prices

1,000 0.2609 $
2,000 0.2181 $
3,000 0.2125 $
4,000 0.2088 $
6,000 0.2032 $

Parameter

Resistor value
0.01 Ω
Package
2512
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
180 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
180 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?