Cart

SG73W3ATTE2R2K

KOA

TR2512 2,2R 10% 1W TK400
Supplier: KOA Europe
Matchcode: TR25122,2R10%
Rutronik No.: WRC53946
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.344 $
1,376.00 $

Prices

4,000 0.344 $
20,000 0.322 $

Parameter

Resistor value
2.2 Ω
Temp.coeff.
400 ppm
Res.tolerance
10 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?