Cart

SG73W2HTTE751K

KOA

TR2010 750R 10% 0,75W TK200
Supplier: KOA Europe
Matchcode: TR2010750R10%
Rutronik No.: WRC53715
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2091 $
836.40 $

Parameter

Resistor value
750 Ω
Temp.coeff.
200 ppm
Res.tolerance
10 %
Power rating
0.75 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2010
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?