Cart

SG73S2BTTD9100F

KOA

TR1206 910R 1% 0,33W TK200
Supplier: KOA Europe
Matchcode: TR1206910R1%
Rutronik No.: WRC55784
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0503 $
251.50 $

Prices

5,000 0.0503 $
40,000 0.048 $

Parameter

Resistor value
910 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.33 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?