Cart

SG73S2ATTD2201F

KOA

PS0805 2,2K 1% 0,5W PULS/SURGE
Supplier: KOA Europe
Matchcode: RC08052,2K1%
Rutronik No.: WSR1578
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.0453 $
226.50 $

Prices

5,000 0.0453 $
10,000 0.0378 $
15,000 0.0369 $
20,000 0.0362 $
35,000 0.0352 $

Parameter

Resistor value
2,2K Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
400 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?