Cart

SG73P2BTTD47R0F

KOA

PS1206 47R 1% 0,75W PULS/SURG
Supplier: KOA Europe
Matchcode: RC120647R1%
Rutronik No.: WSR1295
Unit Pack: 5000
MOQ: 25000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0525 $
1,312.50 $

Prices

25,000 0.0525 $
40,000 0.0502 $

Parameter

Resistor value
47 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.75 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?