Cart

SG73P2ATTD10R0F

KOA

TR0805 10R 1% 0,25W TK200
Supplier: KOA Europe
Matchcode: TR080510,0R1%
Rutronik No.: WRC52812
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.03406 $
170.30 $

Prices

5,000 0.03406 $
50,000 0.03253 $

Parameter

Resistor value
10 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
PULSEPROOF
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?