Cart

SG732BTTD331K

KOA

TR1206 330R 10% 0,25W TK200
Supplier: KOA Europe
Matchcode: TR1206330R10%
Rutronik No.: WRC54802
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0534 $
267.00 $

Prices

5,000 0.0534 $
40,000 0.051 $

Parameter

Resistor value
330 Ω
Temp.coeff.
200 ppm
Res.tolerance
10 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?