Cart

SG731JTTD220K

KOA

PS0603 22R 10% 0,1W PULS/SURGE
Supplier: KOA Europe
Matchcode: RC060322R10%
Rutronik No.: WRC56997
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0478 $
239.00 $

Prices

5,000 0.0478 $
15,000 0.0457 $
30,000 0.0449 $

Parameter

Resistor value
22 Ω
Temp.coeff.
200 ppm
Res.tolerance
10 %
Power rating
0.1 W
Technology
THICKFILM
Max.oper.volt.
50 V
Spec.features
PULS/SURGE
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?