Cart

RZAS03TTE

KOA RZAS03TTE

image shown is a representation only

KOA

RZA 0R SOT23 I=1A
Supplier: KOA Europe
Matchcode: CN0606R20R
Rutronik No.: WWN3772
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.1601 $
480.30 $

Prices

3,000 0.1601 $
6,000 0.1586 $
12,000 0.1571 $

Parameter

Resistor value
0 Ω
Package
SOT23
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Automotive
AEC-Q(200)
Technology
THICKFILM
IEC-Series
JUMPER
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?