Cart

RN73H1ETTP2203B25

KOA

TR0402 220K 0,1% 0,063W TK25
Supplier: KOA Europe
Matchcode: TR0402220K0,1%
Rutronik No.: WPR3140
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1481 $
1,481.00 $

Prices

10,000 0.1481 $
50,000 0.1402 $

Parameter

Resistor value
220K Ω
Package
0402
Res.tolerance
0.1 %
Power rating
0.063 W
Temp.coeff.
25 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?