Cart

RN732ETTD4753B25

KOA

TF1210 475K 0,1% 0,25W TK25
Supplier: KOA Europe
Matchcode: TF1210475K0,1%
Rutronik No.: WRC48686
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
On request
0.3162 $
1,581.00 $

Prices

5,000 0.3162 $
10,000 0.2642 $
15,000 0.2529 $
20,000 0.2439 $

Parameter

Resistor value
475K Ω
Package
1210
Res.tolerance
0.1 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?