Cart

RN732ETTD10R0D50

KOA

TR1210 10,0R 0,5% 0,25W TK50
Supplier: KOA Europe
Matchcode: TR121010,0R0,5%
Rutronik No.: WRC39248
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2341 $
1,170.50 $

Prices

5,000 0.2341 $
50,000 0.2216 $

Parameter

Resistor value
10 Ω
Package
1210
Res.tolerance
0.5 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?