Cart

RN732BTTD2260B25

KOA

TR1206 226R 0,1% 0,125W TK25
Supplier: KOA Europe
Matchcode: TR1206226R0,1%
Rutronik No.: WPR1858
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1558 $
779.00 $

Prices

5,000 0.1558 $
50,000 0.1475 $

Parameter

Resistor value
226 Ω
Package
1206
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?