Cart

RN732ATTD2322B10

KOA

TF0805 23,2K 0,1% 0,1W TK10
Supplier: KOA Europe
Matchcode: TF080523,2K0,1%
Rutronik No.: WPR2626
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.2559 $
1,279.50 $

Prices

5,000 0.2559 $
10,000 0.2139 $
15,000 0.2084 $
20,000 0.1993 $

Parameter

Resistor value
23,2K Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
10 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?