Cart

RN731JTTD7502B25

KOA

TF0603 75K 0,1% 0,063W TK25
Supplier: KOA Europe
Matchcode: TF060375K0,1%
Rutronik No.: WPR5530
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.0657 $
328.50 $

Prices

5,000 0.0657 $
10,000 0.0549 $
15,000 0.0535 $
20,000 0.0525 $
30,000 0.0511 $

Parameter

Resistor value
75K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.063 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?