Cart

RN731JTTD5491B10

KOA

TF0603 5,49K 0,1% 0,063W TK10
Supplier: KOA Europe
Matchcode: TF06035,49K0,1%
Rutronik No.: WPR3039
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.187 $
935.00 $

Prices

5,000 0.187 $
10,000 0.1563 $
15,000 0.1523 $
20,000 0.1496 $
25,000 0.1456 $

Parameter

Resistor value
5,49K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.063 W
Temp.coeff.
10 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?