Cart

RN731JTTD2741B50

KOA

TF0603 2,74K 0,1% 0,063W TK50
Supplier: KOA Europe
Matchcode: TF06032,74K0,1%
Rutronik No.: WPR3502
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
In Stock
0.046 $
230.00 $

Prices

5,000 0.046 $
10,000 0.0384 $
20,000 0.0375 $
40,000 0.0368 $
50,000 0.0358 $

Parameter

Resistor value
2,74K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.063 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?