Cart

RN731JTTD1301B50

KOA

TF0603 1,3K 0,1% 0,063W TK50
Supplier: KOA Europe
Matchcode: TF06031,3K0,1%
Rutronik No.: WPR1418
Unit Pack: 5000
MOQ: 10000
package: 0603
Packaging: REEL
On request
0.039 $
390.00 $

Prices

10,000 0.039 $
20,000 0.038 $
40,000 0.0373 $
50,000 0.0363 $

Parameter

Resistor value
1,3K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.063 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?