Cart

RN731JTTD1273F25

KOA

TF0603 127K 1% 0,1W TK25
Supplier: KOA Europe
Matchcode: TF0603127K1%
Rutronik No.: WPR6055
Unit Pack: 1
MOQ: 1
package: 0603
Packaging: REEL
On request
On request
On request

Parameter

Resistor value
127K Ω
Package
0603
Res.tolerance
0.5 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?