Cart

RN731JTTD1102B50

KOA

TF0603 11K 0,1% 0,063W TK50
Supplier: KOA Europe
Matchcode: TF060311K0,1%
Rutronik No.: WRC45826
Unit Pack: 5000
MOQ: 10000
package: 0603
Packaging: REEL
On request
0.0503 $
503.00 $

Prices

10,000 0.0503 $
20,000 0.049 $
30,000 0.0481 $
50,000 0.0468 $

Parameter

Resistor value
11K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.063 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?