Cart

RN413ASTTER30J50

KOA

MM0207 0,3R 5% 1W TK50
Supplier: KOA Europe
Matchcode: MM02070,3R5%
Rutronik No.: WME10269
Unit Pack: 1500
MOQ: 9000
package: 0207
Packaging: REEL
On request
0.1179 $
1,061.10 $

Prices

9,000 0.1179 $
27,000 0.1154 $

Parameter

Resitor value
0.3 Ω
Package
0207
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
400 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?