Cart

RN413ASTTE10R0F50

KOA

MM0207 10R 1% 1W TK50
Supplier: KOA Europe
Matchcode: MM020710R1%
Rutronik No.: WME7476
Unit Pack: 1500
MOQ: 1500
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1008 $
151.20 $

Prices

1,500 0.1008 $
30,000 0.0773 $
60,000 0.0705 $

Parameter

Resitor value
10 Ω
Package
0207
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
400 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?