Cart

RN412ETTE51R0F50

KOA

MM0207 51R 1% 0,25W TK50
Supplier: KOA Europe
Matchcode: MM020751R1%
Rutronik No.: WME8325
Unit Pack: 1500
MOQ: 21000
package: 0207
Packaging: REEL
On request
0.06 $
1,260.00 $

Parameter

Resitor value
51 Ω
Package
0207
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?