Cart

RN412ESTTE82R5F50

KOA

MM0204 82,5R 1% 0,25W TK50
Supplier: KOA Europe
Matchcode: MM020482,5R1%
Rutronik No.: WME6900
Unit Pack: 3000
MOQ: 3000
package: 0204
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0235 $
70.50 $

Prices

3,000 0.0235 $
30,000 0.018 $
60,000 0.0164 $

Parameter

Resitor value
82.5 Ω
Package
0204
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?