Cart

RN412ESTTE1270B25

KOA

MM0204 127R 0,1% 0,25W TK25
Supplier: KOA Europe
Matchcode: MM0204127R0,1%
Rutronik No.: WME11281
Unit Pack: 3000
MOQ: 9000
package: 0204
Packaging: REEL
On request
0.201 $
1,809.00 $

Prices

9,000 0.201 $
18,000 0.1982 $
27,000 0.194 $

Parameter

Resitor value
127 Ω
Package
0204
Res.tolerance
0.1 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?