Cart

RK73Z1ETTP

KOA

RC0402 0R I=1A
Supplier: KOA Europe
Matchcode: RC04020R
Rutronik No.: WRC44785
Unit Pack: 10000
MOQ: 100000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0019 $
190.00 $

Prices

100,000 0.0019 $
250,000 0.0017 $

Parameter

Resistor value
0 Ω
Package
0402
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
1 AMPERE
Value Range
JUMPER
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?