Cart

RK73Z1ERTTP

KOA

AS0402 0R I=1A ANTISULFUR
Supplier: KOA Europe
Matchcode: RC04020R
Rutronik No.: WRC50460
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
Soon available
0.0318 $
318.00 $

Prices

10,000 0.0318 $
20,000 0.0266 $
30,000 0.0259 $
40,000 0.0255 $
50,000 0.0248 $

Parameter

Resistor value
0 Ω
Technology
THICKFILM
Max.oper.temp.
155 °C
Spec.features
ANTISULFUR
Value Range
JUMPER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?