Cart

RK73N2BTTDD182P

KOA

AR1206 1,8K +0-30% 0,25W TK200
Supplier: KOA Europe
Matchcode: AR12061,8K+0-30%
Rutronik No.: WRC39062
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0207 $
207.00 $

Prices

10,000 0.0207 $
50,000 0.016 $
100,000 0.0127 $

Parameter

Resistor value
1,8K Ω
Temp.coeff.
200 ppm
Res.tolerance
-30 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
125 °C
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?