Cart

RK73N2BTTD120P

KOA

AR1206 12R +0-30% 0,25W ADJUST
Supplier: KOA Europe
Matchcode: RC120612R+0-30%
Rutronik No.: WRC39068
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
In Stock
0.0108 $
54.00 $

Prices

5,000 0.0108 $
10,000 0.0091 $
20,000 0.0088 $
35,000 0.0087 $
60,000 0.0084 $

Parameter

Resistor value
12 Ω
Temp.coeff.
200 ppm
Res.tolerance
-30 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
125 °C
Spec.features
ADJUSTABLE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?