Cart

RK73N2ATTD222M

KOA

AR0805 2,2K +0-20% 0,125W ADJUS
Supplier: KOA Europe
Matchcode: RC08052,2K20%
Rutronik No.: WRC40925
Unit Pack: 5000
MOQ: 10000
package: 0805
Packaging: REEL
On request
0.0186 $
186.00 $

Prices

10,000 0.0186 $
20,000 0.0181 $
30,000 0.0178 $
50,000 0.0173 $

Parameter

Resistor value
2,2K Ω
Temp.coeff.
200 ppm
Res.tolerance
20 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
125 °C
Spec.features
ADJUSTABLE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?