Cart

RK73HW2HTTE1R20F

KOA

RC2010 1,2R 1% 0,75W TK200
Supplier: KOA Europe
Matchcode: RC20101,2R1%
Rutronik No.: WRC50054
Unit Pack: 4000
MOQ: 100000
package: 2010
Packaging: REEL
On request
0.0197 $
1,970.00 $

Parameter

Resistor value
1.2 Ω
Package
2010
Res.tolerance
1 %
Power rating
0.75 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?