Cart

RK73H1JTTDD8252F

KOA

RC0603 82,5K 1% 0,1W
Supplier: KOA Europe
Matchcode: RC060382,5K1%
Rutronik No.: WRC55104
Unit Pack: 10000
MOQ: 100000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.003 $
300.00 $

Prices

100,000 0.003 $
250,000 0.0028 $

Parameter

Resistor value
82,5K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
IEC-series
E48
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?