Cart

RK73H1JTTDD5600F

KOA

RC0603 560R 1% 0,1W TK100
Supplier: KOA Europe
Matchcode: RC0603560R1%
Rutronik No.: WRC58306
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL
In Stock
0.0022 $
22.00 $

Prices

10,000 0.0022 $
30,000 0.0017 $
50,000 0.0016 $

Parameter

Resistor value
560 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
100 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?