Cart

RK73H1JTTDD2701F

KOA

RC0603 2,7K 1% 0,1W TK100
Supplier: KOA Europe
Matchcode: RC06032,7K1%
Rutronik No.: WRC58304
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0024 $
24.00 $

Prices

10,000 0.0024 $
30,000 0.002 $
50,000 0.0019 $
200,000 0.0018 $

Parameter

Resistor value
2,7K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?