Cart

RK73G2ATTD1004F

KOA

RC0805 1M 1% 0,125W TK50
Supplier: KOA Europe
Matchcode: RC08051M1%
Rutronik No.: WRC53325
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.0149 $
74.50 $

Prices

5,000 0.0149 $
10,000 0.0122 $
20,000 0.0116 $
30,000 0.0115 $
55,000 0.0113 $

Parameter

Resistor value
1M Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?