Cart

RK73G1JTTD49R9F

KOA

RC0603 49,9R 1% 0,1W TK50
Supplier: KOA Europe
Matchcode: RC060349,9R1%
Rutronik No.: WRC55455
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.014 $
70.00 $

Prices

5,000 0.014 $
20,000 0.0126 $

Parameter

Resistor value
49.9 Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
0.1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
75 V
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?