Cart

RK73G1ETTP3302F

KOA

TR0402 33,0K 1% 0,063W TK50
Supplier: KOA Europe
Matchcode: TR040233,0K1%
Rutronik No.: WRC53517
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0134 $
134.00 $

Prices

10,000 0.0134 $
20,000 0.0123 $

Parameter

Resistor value
33K Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
0.063 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Max.oper.volt.
50 V
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?