Cart

RK73BW2HTTE471J

KOA

RC2010 470R 5% 0,75W
Supplier: KOA Europe
Matchcode: RC2010470R5%
Rutronik No.: WRC52676
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0254 $
101.60 $

Prices

4,000 0.0254 $
12,000 0.0243 $
28,000 0.0239 $

Parameter

Resistor value
470 Ω
Package
2010
Res.tolerance
5 %
Power rating
0.75 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?