Cart

RK73B3ATTE151J

KOA

RC2512 150R 5% 1W
Supplier: KOA Europe
Matchcode: RC2512150R5%
Rutronik No.: WRC46274
Unit Pack: 4000
MOQ: 100000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0364 $
3,640.00 $

Parameter

Resistor value
150 Ω
Package
2512
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?