Cart

RK73B2HTTE751J

KOA

RC2010 750R 5% 0,75W TK200
Supplier: KOA Europe
Matchcode: RC2010750R5%
Rutronik No.: WRC39261
Unit Pack: 4000
MOQ: 100000
package: 2010
Packaging: REEL
On request
0.0175 $
1,750.00 $

Parameter

Resistor value
750 Ω
Package
2010
Res.tolerance
5 %
Power rating
0.75 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?