Cart

RK73B2ETTD2R0J

KOA

RC1210 2R 5% 0,5W TK200
Supplier: KOA Europe
Matchcode: RC12102R5%
Rutronik No.: WRC53765
Unit Pack: 5000
MOQ: 100000
package: 1210
Packaging: REEL
On request
0.0142 $
1,420.00 $

Parameter

Resistor value
2 Ω
Package
1210
Res.tolerance
5 %
Power rating
0.5 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?